Flat Cable Fluorinated Ethylene Propylene 28Conductors 28AWG 300V 30.48m Roll
3M 3601/34 100 technical specifications.
| Type | Flat Cable |
| Size | 28AWG |
| Number of Conductors | 28 |
| Cable Pitch | 1.27mm |
| Conductor Material | Silver Plated Copper |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M 3601/34 100 to view detailed technical specifications.
No datasheet is available for this part.