3M 3784-08P-270A technical specifications.
| Capacitance | 45.6pF |
| Characteristic Impedance | 123R |
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Pairs | 8 |
| Number of Strands | 7 |
| Number of Ways | 16 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 20.3mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3784-08P-270A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
