 | MT7687FIN | MediaTek | IoT Wireless Connectivity |
 | IMX290LQR-C | Sony | Diagonal 6.46 mm (Type 1/2.8) CMOS Solid-state Image Sensor with Square Pixel for Color Cameras |
 | H26M31001HPR | SK Hynix | Flash, |
 | CJ125 | Bosch | Lambda Probe Interface IC - CJ125 |
 | SG1525A | Microsemi | REGULATING PULSE WIDTH MODULATOR |
 | 8255A | Intel | Programable Peripheral Interface |
 | IXYK110N120A4 | Ixys | Disc IGBT XPT Gen4 1200V 110A TO264 |
 | IRFZ44N | Vishay | Power Field-Effect Transistor, 49A I(D), 55V, 0.02ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB |
 | CY7C421-20JXC | Cypress | FIFO 512x9 Asynchronous CMOS 20ns 4.5Kb PQCC32 |
 | OP262GSZ | Analog Devices | 15MHz Dual Op Amp, Rail-to-Rail, 1.35-12V, 110dB CMRR/PSRR |
 | TSM1002DS | Stmicroelectronics | IC OPAMP/COMPARATOR 16DIP |
 | LM2904DT | Stmicroelectronics | Dual Op Amp, 1.1MHz BW, 15V, 8-Pin SOIC, General Purpose |
 | MM74HCT374WMX | Onsemi | Octal D-Type Flip-Flop, 3-STATE, 24MHz, SOIC, 5V |
 | TS78L05CS | Taiwan Semiconductor | 5V Fixed Output Voltage Regulator IC, 150mA, SOP, 35V Max Input |
 | AD5601BKSZ-500RL7 | Analog Devices | 8-Bit DAC, 1.7MS/s, SPI, 2.7-5.5V, SC Package |
 | DRV135UA | Texas Instruments | Single Line Driver Amp, ±18V, 8-Pin SOIC, 15V/µs Slew Rate |
 | 74LCX373MTC | Onsemi | 8-Bit Latch IC, 3-STATE, CMOS, TSSOP, Industrial |
 | ATMEGA64-16AU | Microchip | 8-Bit MCU 64KB FLASH 16MHz AVR 64TQFP |
 | TLC2201CD | Texas Instruments | Op Amp, 1.9MHz BW, 500uV Vos, 85dB CMRR, 1.1mA, 8V, 1-Ch, SOIC-8 |
 | LD1117S33CTR | Stmicroelectronics | 3.3V LDO Regulator, 1.3A, SOT-223, 1% Accuracy, 15V In |