Mask Material = Thermoplastic Elastomer / Mask Material = Polypropylene / Standards Met = CE / Standards Met = EN 405:2001 + A1:2009 / Standards Met = AS/NZS 1716:2012 / Standards Met = AS/NZS 1716:2003 / Weight g = 320 / Protection Level = FFA1P2D / Water Temperature Max. °C = 40 / Mask Size = Standard / Protective Mask Product Type = Reusable Half Face Mask
3M 3M4251 technical specifications.
| Description | Protection mask |
| RoHS | Compliant |
Download the complete datasheet for 3M 3M4251 to view detailed technical specifications.
No datasheet is available for this part.