
8-position, 2-row right-angle female socket header with a 1.27mm pitch, designed for ribbon wire termination. Features copper alloy contacts with gold plating, rated for 1A current and 125V voltage. Operates across a temperature range of -55°C to 105°C, with a UL94 V-0 flammability rating. This free-hanging connector supports 30AWG wire and is packaged in trays.
3M 45108-000030 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.31mm |
| Flammability Rating | UL94 V-0 |
| Length | 9.39mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 396 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Row Spacing | 1.27mm |
| Series | 451 |
| Termination | IDT |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 45108-000030 to view detailed technical specifications.
No datasheet is available for this part.
