3M 701-M technical specifications.
| Color | Black, Grey |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 701 |
| Weight | 7lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 701-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
