 | 72-10495 | Tenma | Bench Power Supply 0V to 30V Single-OUT 5A |
 | 3781-18-0 | Pomona Electronics | Mini Hook Test Leads, 18", 5A, 300V, Gold Plated Copper, Black PVC |
 | ZUP20-40/U | TDK | 0-20V 40A 800W Bench Power Supply, Single Output |
 | 3781-36-2 | Pomona Electronics | Mini Hook to Mini Hook Patch Cord, 36", 5A, 300V, Gold Contact |
 | 3781-18-2 | Pomona Electronics | 18" Mini Hook to Mini Hook Test Leads, 300V, 5A, Gold |
 | 3781-48-2 | Pomona Electronics | Mini Hook Test Leads, 48", Red, 5A, 300V |
 | 3781-8-2 | Pomona Electronics | Mini Hook to Mini Hook Patch Cord, 300V, 5A, 20AWG, Gold |
 | 3781-48-0 | Pomona Electronics | Mini Hook Test Leads, 300V, 5A, 48" L, 20AWG, Black |
 | 6249-24-2 | Pomona Electronics | Red 18AWG Silicone Mini Hook to Plug Test Leads, 300V |
 | 6249-36-2 | Pomona Electronics | Red 5A 300V Silicone Mini Hook Test Leads |
 | 3781-36-0 | Pomona Electronics | Mini Hook Test Leads, 300V, 5A, Gold Plated Copper, PVC, 36" |
 | 6244-48-0 | Pomona Electronics | Oscilloscope Multimeter Test Leads, 300V, 5A, Mini Hook Clip |
 | Z60-14-U | TDK | 60V 14A 840W Bench Power Supply, Single Output |
 | Z36-24-U | TDK | 36V 24A 864W Digital Bench Power Supply, Single Output |
 | B-72-2 | Pomona Electronics | Red Banana to Banana Test Lead, 15A, 5kV DC, 1.83m, 18AWG |
 | Z36-6-U | TDK | 36V 6A 216W Bench Power Supply, Single Output |
 | 2BC-BNC-36 | Pomona Electronics | BNC to Dual Banana Plug Adapter, 50 Ohm, 60V |
 | B-36-3 | Pomona Electronics | 15A 6kV PVC Test Leads, 36" Orange Plug-to-Plug |
 | ZUP36-12/U | TDK | 36V 12A 432W Bench Power Supply, Single Output, Digital Display |
 | B-8-2 | Pomona Electronics | Red 8" 15A 5kV PVC Patch Cord - Banana Plug to Plug |