3M 711 technical specifications.
| Height | 152mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Size | 3860.8mm |
| Test Voltage | 5kV |
| Weight | 11.5lb |
| Width | 152mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 711 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.