
64-position, 2-row female backplane connector with 2.54mm pitch. Features straight, through-hole mounting and solder termination. Contact material is copper alloy with gold and tin plating. Rated for 3A current, operating temperature range of -55°C to 125°C, and UL94 V-0 flammability. Insulation material is PBT, and the housing is grey. Lead-free and RoHS compliant.
3M 7164-60B5TH technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 3A |
| Depth | 8.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 95mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 396 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 7164 |
| Termination | Solder |
| Weight | 2.3lb |
| Width | 8.1mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 7164-60B5TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.