
This 9V test probe is designed for use in test and measurement applications, featuring a 20kV insulation rating for safe operation. The probe has a length of 10.5cm and is constructed with lead-free materials. It is suitable for use in a variety of environments, with an operating supply voltage of 9V. The probe is packaged individually, with a weight of 3.28lb.
3M 718 technical specifications.
| Accuracy | 5% |
| Height | 22mm |
| Lead Free | Lead Free |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Size | 10.5cm |
| Termination | Jack |
| Test Voltage | 20kV |
| Weight | 3.28lb |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 718 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
