3M 718A technical specifications.
| Color | Black |
| Height | 22mm |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 3m |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Sensing Distance | 3m |
| Series | 718A |
| Size | 5inch |
| Weight | 4lb |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 718A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.