3M 741 technical specifications.
| Height | 508mm |
| Lead Free | Lead Free |
| Mount | External |
| Package Quantity | 1 |
| Size | 53.09mm |
| Weight | 5lb |
| Width | 406mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 741 to view detailed technical specifications.
No datasheet is available for this part.