3M 749 technical specifications.
| Color | Silver |
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Mount | Cable |
| Package Quantity | 1 |
| Weight | 10lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 749 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
