3M 81050-620203 technical specifications.
| Gender | Female |
| Max Current Rating | 1A |
| Number of Contacts | 50 |
| RoHS Compliant | No |
| Series | 304 |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 81050-620203 to view detailed technical specifications.
No datasheet is available for this part.