
This 100-position 2-row shrouded through-hole header features black color and gold contact plating. It has a contact mating length of 0.14inch and a pitch of 0.05inch. The header is available in a package quantity of 100 and is packaged in bulk. It is compliant with RoHS regulations and is suitable for use in applications where through-hole mounting is required.
3M 81100-600201-RB technical specifications.
| Color | Black |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 81100-600201-RB to view detailed technical specifications.
No datasheet is available for this part.
