This 100-position 2-row through-hole header has a natural color housing and copper alloy contacts with gold plating. The contacts are male pins with a mating length of 0.14inch and a pitch of 0.05inch. The header has a width of 7.87mm and a length of 77.7mm, with a height of 10.3mm. It is available in a bulk packaging with 100 pieces per package.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 10.3mm |
| Housing Color | Natural |
| Length | 77.7mm |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| Width | 7.87mm |
| RoHS | Not Compliant |