100-position, 2-row male header connector with a 0.05-inch pitch and straight orientation. Features copper alloy contacts with gold plating, a 0.14-inch mating length, and solder termination. Designed for through-hole mounting with a beige insulator and a latch and eject mechanism. Operates within a temperature range of -55°C to 105°C with a maximum current rating of 750mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 7.87mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 77.72mm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| RoHS | Not Compliant |