This 100-position 2-row surface mount connector features a 0.05inch pitch and is available in a 100-pack. The connector has a natural housing color and is made with copper alloy contacts plated with gold. The contacts are male pins with a mating length of 0.14inch. The connector is 77.7mm long and 7.87mm wide, with a height of 10.3mm. It is not RoHS compliant and is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 10.3mm |
| Housing Color | Natural |
| Length | 77.7mm |
| Mount | Surface Mount |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| Width | 7.87mm |
| RoHS | Not Compliant |