3M 8412BK-DLM Plate 12 Port Lc Mm W/Duplex Couplings Black
3M 8412BK-DLM technical specifications.
| Color | Black |
| Mode | Multimode |
| Mount | Panel, Snap in |
| Package Quantity | 4 |
| Series | 8400 |
| RoHS | Compliant |
Download the complete datasheet for 3M 8412BK-DLM to view detailed technical specifications.
No datasheet is available for this part.