3M 8G26-8A-CB1-00-5.00 technical specifications.
| Color | Black |
| Connector Type A | Mini-SAS |
| Gender | Male to Male |
| Jacket Material | PVC |
| Length | 5m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 16 |
| Number of Positions | 26 |
| RoHS Compliant | Yes |
| Series | 8G26 |
| Shielding | Shielded |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 8G26-8A-CB1-00-5.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.