
Insulated splice terminal featuring brass body and contact material with tin plating. Designed for wire gauges from 14 AWG to 22 AWG, with a primary rating of 18 AWG. This component offers a 20.3mm length, 3.5mm diameter, and 13.5mm depth, with an 0.8mm thickness. Utilizes Insulation Displacement Connection (IDC) termination and a PP insulation material. Two wire entries are supported.
3M 905-BULK technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 13.5mm |
| Diameter | 3.5mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Length | 20.3mm |
| Number of Wire Entries | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | IDC |
| Thickness | 0.8mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 905-BULK to view detailed technical specifications.
No datasheet is available for this part.
