
Solderless breadboard featuring 1824 contacts for electronic prototyping. Constructed with silver contact material, this breadboard offers a generous 196.85mm length, 158.75mm width, and 158.75mm height. Designed for wire/cable gauges up to 22AWG, it is RoHS compliant. Packaging is in bulk with a quantity of 10 units per package.
3M 922318 technical specifications.
| Contact Material | Silver |
| Height | 158.75mm |
| Lead Free | Not Applicable |
| Lead Length | 3m |
| Length | 196.85mm |
| Number of Contacts | 1824 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | 300 |
| Width | 158.75mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 922318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
