| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
![]() | A000066 | Arduino | ATmega328 MCU Dev Board, 16MHz, 2KB RAM, 1KB/32KB EEPROM/Flash |
![]() | 8015 | Vector Electronics | White Glass Epoxy Perfboard, 1.57mm Thick, 152.4x101.6mm |
![]() |
| 922327 |
| 3M |
| 2712 Tie Point Solderless Breadboard, Silver Contacts, 22AWG |
![]() | 922318 | 3M | 1824 Tie Point Solderless Breadboard, Silver Contacts, 22AWG |
![]() | 4112-4 | Vector Electronics | VECTOR ELECTRONICS 4112-4 PCB PLUGBOARD, 22/44 @0.156"CARD EDGE, 3-HOLE PADS |
![]() | 5748 | Pomona Electronics | 75 Ohm SMA Adapter Kit - Straight, Brass, Gold/Nickel Plating |
![]() | AR1100BRD | Microchip | Touch Screen Controller Dev Board | USB, RS-232 | 10-bit Resolution |
![]() | 8021 | Vector Electronics | PCB, Pad/Hole, Ground Plane, 1.57mm, Glass/Epoxy |
![]() | 8019 | Vector Electronics | PTH Breadboard | 160x160mm | 1.57mm Thick | Glass Epoxy |
![]() | 5698 | Pomona Electronics | SMA Right Angle Adapter Kit, 50 Ohm, Nickel Plating |
![]() | 4112-5 | Vector Electronics | Vectorbord Plugbord Female Lug Connector, 062 Package, Brass, Lead Free |
![]() | TW-E41-102B | Twin Industries | 830 Tie Point Solderless Breadboard | Glass/Epoxy, Nickel Plated |
No Image | DEV-16832 | Sparkfun Electronics | SparkFun OpenLog Artemis Data Logger with Apollo3 MCU and 9DoF IMU |
![]() | TW-E41-1060 | Twin Industries | Solderless Breadboard, 4390 Tie Points, Bronze Contacts, Glass/ABS |
![]() | DV164122 | Microchip | PIC MCU 8-bit Dev Board - USB Interface, 5V |
![]() | TW-E40-1020 | Twin Industries | Solderless Breadboard, 1030 Tie Points, Glass/Epoxy, Nickel Plated |
No Image | CY8CPROTO-062-4343W | Infineon Technologies | PSoC 6 Wi-Fi BT Prototyping Kit (CY8C6247BZI-D54 + CYW4343W) |
No Image | 102010388 | Seeed | Seeed Studio XIAO SAMD21 (Pre-Soldered) ARM Cortex-M0+ Development Board |
![]() | AC164110 | Microchip | RJ11 to ICSP Adapter, Dev Board |
![]() | PB-203A | Global Specialties | 2250 Tie Point Solderless Breadboard, Metal Contacts |