3M 923253 technical specifications.
| Board Thickness | 8.128mm |
| Package/Case | 124 |
| Height | 124.46mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 57.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 923253 to view detailed technical specifications.
No datasheet is available for this part.