3M 923253-I technical specifications.
| Height | 8.13mm |
| Lead Free | Not Applicable |
| Length | 124.46mm |
| Number of Contacts | 610 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Width | 57.15mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 923253-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
