3M 923273-I technical specifications.
| Contact Material | Silver |
| Height | 7.62mm |
| Lead Free | Not Applicable |
| Length | 45.72mm |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 34.54mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 923273-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
