This 16-contact, 16-pole, 16-way probe features copper alloy contacts with gold plating. It is packaged in bulk and has a row spacing of 0.3 inch. The probe is part of the 923 series from 3M.
3M 923650-16 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Lead Free | Not Applicable |
| Number of Contacts | 16 |
| Number of Poles | 16 |
| Number of Positions | 16 |
| Number of Ways | 16 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 0.3inch |
| Series | 923 |
| Weight | 0.88oz |
| RoHS | Compliant |
Download the complete datasheet for 3M 923650-16 to view detailed technical specifications.
No datasheet is available for this part.