
3M 923660-20 technical specifications.
| Package/Case | SOIC |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Lead Free | Not Applicable |
| Number of Contacts | 20 |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Ways | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 0.3inch |
| Series | 923 |
| Termination | SMD/SMT |
| Type | Integrated Circuit (IC) |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for 3M 923660-20 to view detailed technical specifications.
No datasheet is available for this part.
