
This 16-contact surface mount probe features a SOIC package with gold contact plating. It is designed for surface mount applications and is not lead-free. The probe has a straight orientation and is packaged in bulk. It is part of the 923 series from 3M.
3M 923665-16 technical specifications.
| Package/Case | SOIC |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Not Applicable |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Series | 923 |
| Termination | Solder |
| Weight | 0.88oz |
| RoHS | Compliant |
Download the complete datasheet for 3M 923665-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
