3M 923670-20 technical specifications.
| Package/Case | PLCC |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Lead Free | Not Applicable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Series | 923 |
| RoHS | Compliant |
Download the complete datasheet for 3M 923670-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
