
This 28-contact surface mount probe features copper alloy contacts and a PLCC package. It is designed for surface mount applications and is not applicable for lead-free requirements. The probe has a straight orientation and is terminated with solder. It is part of the 923 series.
3M 923670-28 technical specifications.
| Package/Case | PLCC |
| Contact Material | Copper Alloy |
| Gender | Male |
| Lead Free | Not Applicable |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Ports | 1 |
| Number of Positions | 28 |
| Orientation | Straight |
| Series | 923 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 923670-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.