
This 44-contact surface mount probe features a PLCC package and is constructed with copper alloy contacts that are gold plated for reliable connections. The probe is designed for surface mount applications and is not applicable for lead-free requirements. It has a straight orientation and is terminated with solder.
3M 923670-44 technical specifications.
| Package/Case | PLCC |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Not Applicable |
| Mount | Surface Mount |
| Number of Contacts | 44 |
| Number of Ports | 1 |
| Number of Positions | 44 |
| Orientation | Straight |
| Series | 923 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 923670-44 to view detailed technical specifications.
No datasheet is available for this part.