3M 923670-68 technical specifications.
| Package/Case | PLCC |
| Contact Material | Copper Alloy |
| Gender | Male |
| Lead Free | Not Applicable |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Orientation | Straight |
| Series | 923 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 923670-68 to view detailed technical specifications.
No datasheet is available for this part.