3M 923675-44 technical specifications.
| Package/Case | PLCC |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Lead Free | Not Applicable |
| Material | Gold |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Series | 923 |
| RoHS | Compliant |
Download the complete datasheet for 3M 923675-44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
