3M 923675-68 technical specifications.
| Package/Case | PLCC |
| Color | Gold |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Lead Free | Not Applicable |
| Material | Gold |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Series | 923 |
| Termination | SMD/SMT |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for 3M 923675-68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.