3M 923680-44 technical specifications.
| Package/Case | LCC |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Number of Contacts | 44 |
| Series | 923 |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 923680-44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.