3M 923680-68 technical specifications.
| Package/Case | LCC |
| Contact Material | Copper Alloy |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Series | 923 |
| RoHS | Compliant |
Download the complete datasheet for 3M 923680-68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.