3M 923689-28 technical specifications.
| Package/Case | DIP |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Lead Free | Not Applicable |
| Lead Length | 3m |
| Length | 3m |
| Material | Thermoplastic |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Ways | 28 |
| Packaging | Bulk |
| Sensing Distance | 3m |
| Series | 923 |
| Type | Integrated Circuit (IC) |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 923689-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.