This 18-contact thermoplastic probe features copper alloy contacts with gold plating. It is not lead-free and is available in bulk packaging. The probe is part of the 923 series and weighs 0.848 ounces.
3M 923690-18 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Lead Free | Not Applicable |
| Material | Thermoplastic |
| Number of Contacts | 18 |
| Number of Poles | 18 |
| Number of Positions | 18 |
| Packaging | Bulk |
| Series | 923 |
| Weight | 0.848oz |
| RoHS | Compliant |
Download the complete datasheet for 3M 923690-18 to view detailed technical specifications.
No datasheet is available for this part.