3M 923690-24 technical specifications.
| Package/Case | DIP |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Material | Glass, Polyester |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Series | 923 |
| Weight | 1.52oz |
| RoHS | Compliant |
Download the complete datasheet for 3M 923690-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.