3M 923690-28 technical specifications.
| Package/Case | DIP |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Not Applicable |
| Lead Length | 3m |
| Length | 3m |
| Material | Glass, Polyester |
| Number of Contacts | 28 |
| Number of Poles | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sensing Distance | 3m |
| Series | 923 |
| RoHS | Compliant |
Download the complete datasheet for 3M 923690-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.