This 8-position DIP probe features copper alloy contacts with gold plating, suitable for through hole mounting. The probe is made of thermoplastic material and weighs approximately 0.8 ounces. It has a width of 0.3 inches and is designed for use in test and measurement applications.
3M 923695 technical specifications.
| Package/Case | DIP |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Not Applicable |
| Material | Thermoplastic |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Series | 923 |
| Termination | Solder |
| Type | Integrated Circuit (IC) |
| Weight | 0.8oz |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 923695 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.