3M 923705 technical specifications.
| Contact Material | Copper Alloy |
| Gender | Male |
| Lead Free | Not Applicable |
| Material | Thermoplastic |
| Mount | Cable |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Series | 923 |
| RoHS | Compliant |
Download the complete datasheet for 3M 923705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.