3M 923720 technical specifications.
| Contact Material | Copper Alloy |
| Lead Free | Not Applicable |
| Material | Thermoplastic |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Package Quantity | 1 |
| Series | 923 |
| RoHS | Compliant |
Download the complete datasheet for 3M 923720 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.