3M 923739-18 technical specifications.
| Body Material | Gold |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Number of Ports | 1 |
| Orientation | Straight |
| Series | 923 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 923739-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
