3M 923739-24 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Lead Free | Not Applicable |
| Number of Positions | 24 |
| Series | 923 |
| RoHS | Compliant |
Download the complete datasheet for 3M 923739-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
