3M 923739-28 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Number of Contacts | 28 |
| Number of Ports | 1 |
| Number of Positions | 28 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 923 |
| Weight | 1.64oz |
| RoHS | Compliant |
Download the complete datasheet for 3M 923739-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
