3M 923739-32 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 32 |
| Orientation | Straight |
| Series | 923 |
| RoHS | Compliant |
Download the complete datasheet for 3M 923739-32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.