3M 923748-I technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Height | 8.13mm |
| Lead Free | Not Applicable |
| Number of Contacts | 840 |
| Width | 57.1mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 923748-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
