3M 923749-I technical specifications.
| Color | Gold |
| Contact Plating | Gold |
| Height | 8.13mm |
| Lead Free | Not Applicable |
| Length | 124mm |
| Mount | Wire |
| Number of Contacts | 610 |
| Width | 57.1mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 923749-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
